Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4585-Z
Manufacturer Part #:

SFH 4585-Z

Manufacturer:

Description: Infrared Emitters GaAlAs 880 nm SMR HALF ANGLE +/-15DEG
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 880 nm
Beam Angle: 15 deg
Radiant Intensity: 55 mW/sr
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SMR
Packaging: Reel
Fall Time: 600 ns
Forward Voltage: 1.5 V
Illumination Color: Infrared
Lens Shape: Circular
Mounting Style: Through Hole
Power Rating: 200 mW
Rise Time: 600 ns
Factory Pack Quantity: 1000
Viewing Angle: 15 deg
Part # Aliases: Q65110A2631
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
223 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.45
  25: $0.44
  50: $0.429
  100: $0.408
  200: $0.397
  500: $0.376
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.354
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
OA4715-12TB
Fans Fan 120x38 120VAC Ball Term 105cfm
Orion Fans
1: $10.71
TSHG5210
Infrared Emitters High Speed Emitter 5V 55mW 850nm ...
Vishay
1: $0.72
SFH 4236
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $13.64
SFH 485 P
Infrared Emitters Infrared 880nm HALF ANGLE +/-40D ...
OSRAM Opto Semiconductors
1: $0.35
SFH 4655-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
SFH 4555
Infrared Emitters Infrared 850 nm
OSRAM Opto Semiconductors
1: $0.83
XPGWHT-L1-0000-00H53
High Power LEDs - White XLAMP XPG LED WT 139LM
Cree, Inc.
1: $5.15
SFH 4058
Infrared Emitters Infrared 850nm 15mW @ 70mA
OSRAM Opto Semiconductors
1: $1.01
SFH 409
Infrared Emitters Infrared 950nm HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $0.31
SFH 4258-Z
Infrared Emitters - High Power Infrared 850 nm W/L ...
OSRAM Opto Semiconductors
1: $1.20
PN2222ABU
Transistors Bipolar - BJT NPN Transistor General P ...
Fairchild Semiconductor
1: $0.19
UC3844BD1R2G
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.61
UC3843BD1G
Current Mode PWM Controllers 52kHz 1A Current PWM ...
ON Semiconductor
1: $0.61
17512 10 B1
AC Power Cords 18AWG PLUG-SJTS 6FT 7IN (2.0m) BLAC ...
Volex
1: $5.69
503
Copper Clad Boards SINGLE SIDED 3X5 COPPER CLAD 1/ ...
MG Chemicals
1: $3.45
SFH 4860
Standard LEDs - Through Hole Red 660 nm METAL CAN
OSRAM Opto Semiconductors
1: $7.60
WP7113IT
Standard LEDs - Through Hole HI EFF RED TRANS
Kingbright
1: $0.09
17-201041
USB Connectors USB Patch Cord 3M Typ A Std-Typ A S ...
CONEC
1: $10.73
PT-2150
Electronic Battery 3.6V 1200 mAh 1/2AA Keeper cell ...
Eagle-Picher
1: $6.09
312 (BOXED)
Terminals YELLOW 22-12AWG NYLN SPRING CONNECTOR
3M Electronic Specialty
0: $0.00

151682008 165790894 101980053 167347489