Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4557
Manufacturer Part #:

SFH 4557

Manufacturer:

Description: Infrared Emitters - High Power Infrared 850nm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 30 deg
Power Rating: 180 mW
Forward Current: 100 mA
Forward Voltage: 1.5 V
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Dome
Maximum Forward Current: 100 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Radiant Intensity: 55 mW/sr
Rise Time: 12 ns
Factory Pack Quantity: 1000
Viewing Angle: 30 deg
Part # Aliases: Q65111A1142
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
6,716 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.64
  25: $0.54
  50: $0.47
  100: $0.44
  200: $0.41
  500: $0.39
  1,000: $0.36
  2,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
A000057
Development Boards & Kits - AVR ARDUINO LEONARDO W ...
Arduino
1: $21.95
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
A000062
Development Boards & Kits - ARM ARDUINO DUE
Arduino
1: $48.74
SMP1340-079LF
PIN Diodes Ls=.7nH SC-79 Single
Skyworks Solutions, Inc.
1: $0.50
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
UMK212BB7225KG-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP, ...
Taiyo Yuden
1: $0.35
CXA1512-0000-000N00M450H
High Power LEDs - White White, 1485lm
Cree, Inc.
1: $13.78
CXA1512-0000-000N00K430H
High Power LEDs - White White, 1290lm
Cree, Inc.
1: $13.78
CXA2520-0000-000N0HQ440H
High Power LEDs - White White, 2260lm
Cree, Inc.
1: $24.06
PG164130
In-Circuit Debuggers PICkit 3 In-Circuit Debugger
Microchip Technology
1: $44.95
SFH 4555
Infrared Emitters Infrared 850 nm
OSRAM Opto Semiconductors
1: $0.83
SFH 4248-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.98
2N2369A
Transistors Bipolar - BJT NPN Fast SW SS
Central Semiconductor
1: $1.61
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
EVEGB1F1524M
Encoders 12mm Sq GS Encoder
Panasonic Electronic Components
1: $0.58
OP265W
Standard LEDs - Through Hole Infrared 890nm
Optek / TT electronics
1: $0.77
ATMEGA88PA-PU
8-bit Microcontrollers - MCU 1.8V - 5.5V 20MHz 8KB ...
Atmel
1: $2.45
T73YB102KT20
Trimmer Resistors - Through Hole 1/4"SQ V/ADJ 1K
Vishay/Sfernice
1: $0.73
TSOP38338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.63
AQY282EH
Solid State Relays - PCB Mount 60v 500mA DIP Form ...
Panasonic Electric Works
1: $1.98

119014141 101980053 167347489 165790894 151682008