Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4547
Manufacturer Part #:

SFH 4547

Manufacturer:

Description: Infrared Emitters - High Power Infrared 940nm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 940 nm
Beam Angle: 30 deg
Power Rating: 180 mW
Forward Current: 100 mA
Forward Voltage: 1.5 V
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Dome
Maximum Forward Current: 100 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Package / Case: T-1 3/4
Radiant Intensity: 50 mW/sr
Rise Time: 12 ns
Factory Pack Quantity: 1000
Viewing Angle: 30 deg
Part # Aliases: Q65111A1141
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,468 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.72
  10: $0.64
  25: $0.54
  50: $0.47
  100: $0.44
  200: $0.41
  500: $0.39
  1,000: $0.36
  2,000: $0.35

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4557
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $0.72
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $4.49
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
2N2222A
Transistors Bipolar - BJT NPN General Purpose
STMicroelectronics
1: $1.26
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
A000066
Development Boards & Kits - AVR ARDUINO UNO REV 3
Arduino
1: $25.00
LM335AZ
Board Mount Temperature Sensors Precision 1 Deg Ce ...
STMicroelectronics
1: $0.89
SFH 4233
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $8.57
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
SFH 4240-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.95
VSLB3940
Infrared Emitters High Speed Emitter 5V 160mW 940n ...
Vishay Semiconductors
1: $0.36
SFH 4248-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.98
NE555N
Timers & Support Products General Purp Single
STMicroelectronics
1: $0.16
SFH 4110
Infrared Emitters Infrared 950nm HALF ANGLE +/-9DE ...
OSRAM Opto Semiconductors
1: $0.55
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
LM7805ACT
Linear Regulators - Standard 3A 2% OUTPUT TOL 3-TE ...
Fairchild Semiconductor
1: $0.69
2N2369A
Transistors Bipolar - BJT NPN Fast SW SS
Central Semiconductor
1: $1.61
1-390261-2
IC & Component Sockets 8P ECONOMY TIN
TE Connectivity / AMP
1: $0.12
TSOP38338SS1V
Infrared Receivers IR SENSOR IC 38KHZ
Vishay Semiconductors
1: $0.63
TSOP38238
Infrared Receivers 2.5-5.5V 38kHz
Vishay
1: $0.63

165790894 151682008 119014141 167347489 101980053