|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4545
Manufacturer Part #:

SFH 4545

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 940nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 940 nm
Radiant Intensity: 550 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 10 deg
Power Rating: 180 mW
Forward Current: 100 mA
Forward Voltage: 1.5 V
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: T-1 3/4
Rise Time: 12 ns
Factory Pack Quantity: 1000
Viewing Angle: 10 deg
Part # Aliases: Q65110A8095
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 213 FA Photodiodes 5,392
ImageMfr. Part #DescriptionStock 
STM32F4DISCOVERY Development Boards & Kits - ARM 927
SFH 4550 Infrared Emitters - High Power 23,182
TEFT4300 Phototransistors 13,877
SFH 4546 Infrared Emitters - High Power 15,655
TSAL6100 Infrared Emitters 15,920
TSOP38238 Infrared Receivers 8,746
SFH 4555 Infrared Emitters - High Power 14,084
TSAL6200 Infrared Emitters 5,120
LY3200ALH Gyroscopes 2,639
TSAL5100 Infrared Emitters 1,037
Real Time Availability
Stock:
68,101 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.41
  10: $0.329
  25: $0.316
  50: $0.308
  100: $0.298
  250: $0.284
  500: $0.273
  1,000: $0.257
  2,000: $0.251

To add to a project, please Log In.

154401668 125104418 175953096 167347489 121159121 101980053 165790894 119014141 151682008 146259450