|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4451
Manufacturer Part #:

SFH 4451

Manufacturer:

Description:
Infrared Emitters - High Power Mini MEDLIT 850nm, 180mW, 100mA
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4451 Datasheet SFH 4451 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 860 nm
Radiant Intensity: 55 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 17 deg
Power Rating: 180 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SMT
Rise Time: 12 ns
Factory Pack Quantity: 3000
Viewing Angle: 17 deg
Part # Aliases: Q65111A2583
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4545 Infrared Emitters - High Power 58,438
Si1142-A11-GMR Proximity Sensors 3,988
50475C Common Mode Filters / Chokes 10,633
SFH 4441 Infrared Emitters 11,464
24LC32AT-I/SN EEPROM 2,550
SFH 4651-Z Infrared Emitters - High Power 5,790
SFH 4240-Z Infrared Emitters - High Power 601
SFH 4232A Infrared Emitters - High Power 504
SFH 4650-Z Infrared Emitters - High Power 15,463
Real Time Availability
Stock:
10,626 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.579
25:
$0.52
100:
$0.463
250:
$0.405
500:
$0.371
$0.348
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.308
$0.296
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119792875 121159121 182510371 165790894 101980053 146259450 119014141 151682008