|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4441
Manufacturer Part #:

SFH 4441

Manufacturer:

Description:
Infrared Emitters Infrared 940nm
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 940 nm
Radiant Intensity: 65 mW/sr
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 2.3 mm x 1.95 mm x 0.9 mm
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Flat Round
Mounting Style: SMD/SMT
Power Rating: 180 mW
Rise Time: 12 ns
Factory Pack Quantity: 3000
Viewing Angle: 34 deg
Part # Aliases: Q65111A4266
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS3701DDCT Analog Comparators 2,520
TPS562219DDFT Voltage Regulators - Switching Regulators 1,950
43025-0200 Headers & Wire Housings 28,590
43030-0007 Headers & Wire Housings 215,229
43645-0300 Headers & Wire Housings 58,308
SFH 4045N Infrared Emitters 21,114
SN74LVC1G08DCKR Logic Gates 19,271
ERJ-3EKF1003V Thick Film Resistors - SMD 1,310,842
SFH 4046 Infrared Emitters 8,938
Real Time Availability
Stock:
11,464 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.69
10:
$0.579
25:
$0.52
100:
$0.463
250:
$0.405
500:
$0.371
$0.348
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.308
$0.296
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 155097337 121159121 101980053 151682008 146259450 165790894