Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4259S
Manufacturer Part #:

SFH 4259S

Manufacturer:

Description: Infrared Emitters - High Power Infrared 850nm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 25 deg
Power Rating: 245 mW
Forward Current: 70 mA
Forward Voltage: 3 V
Packaging: Reel
Fall Time: 15 ns
Illumination Color: Infrared
Lens Shape: Dome
Maximum Forward Current: 70 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Radiant Intensity: 60 mW/sr
Rise Time: 15 ns
Factory Pack Quantity: 2000
Viewing Angle: 25 deg
Part # Aliases: Q65111A1159
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,740 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.16
  10: $1.03
  25: $0.86
  50: $0.75
  100: $0.71
  200: $0.66
  500: $0.62
  1,000: $0.58
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.56
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
LE RTDUW S2W
High Power LEDs - Multi-Color RGBW OSTAR STAGE
OSRAM Opto Semiconductors
1: $20.45
VCNL3020-GS08
Proximity Sensors Proximity/IR Emitter I2C W/ INT ...
Vishay Semiconductors
1: $3.03
SFH 4258S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
SFH 4250S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.05
SS460S
Board Mount Hall Effect / Magnetic Sensors TO-92 B ...
Honeywell
1: $0.72
SFH 4451
Infrared Emitters - High Power Mini MEDLIT 850nm, ...
OSRAM Opto Semiconductors
1: $0.64
SFH 4715
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $5.06
VJ0805D221KXPAJ
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Vishay/Vitramon
1: $0.67
PTN78000WAH
DC/DC Converters ADJ SWITCHING REGULATOR
Texas Instruments
1: $14.83
TCS3200D-TR
Light To Frequency & Light To Voltage TriColor Sen ...
ams
1: $3.20
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
53261-0671
Headers & Wire Housings 1.25MM HDR 6 CKT Right-Ang ...
Molex
1: $1.61
LM34DZ/NOPB
Board Mount Temperature Sensors PREC FAHRENHEIT TE ...
Texas Instruments
1: $2.03
53398-0471
Headers & Wire Housings VERTICAL HDR SMT 4P
Molex
1: $1.19
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
DAC7311IDCKR
Digital to Analog Converters - DAC 12B Sgl Ch 80uA ...
Texas Instruments
1: $2.31
NUD4001DR2G
LED Lighting Drivers MI 60V LED DRVR TR
ON Semiconductor
1: $0.77
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
RK73B1ETTP120J
Thick Film Resistors - SMD 1/16watts 12ohms 5%
KOA Speer
1: $0.03

167347489 101980053 151682008 165790894 119014141