Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4259-Z
Manufacturer Part #:

SFH 4259-Z

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 850 nm W/Lens, +/-25DEG
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 55 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 25 deg
Power Rating: 180 mW
Forward Current: 100 mA
Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: Top LED
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 25 deg
Part # Aliases: Q65110A2464
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si7020-A10-GM Board Mount Humidity Sensors 3,492
SFH 4258-Z Infrared Emitters - High Power 6,770
RK73H1JTTD1003F Thick Film Resistors - SMD 1,020,561
HSMA-A431-X90M1 Standard LEDs - SMD 7,714
IRF7306TRPBF MOSFET 4,172
TS5A3159ADBVR Analog Switch ICs 6,845
046288015000846+ FFC & FPC Connectors 1,575
HSMM-A430-X90M2 Standard LEDs - SMD 2,240
HSMN-A430-V50M2 Standard LEDs - SMD 2,108
CD74HCT283M Logic Adder & Subtractor 1,324
Real Time Availability
Stock:
1,017 Can Ship Immediately

On Order: 28000 View Delivery Dates  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.04
  10: $0.872
  25: $0.784
  100: $0.698
  250: $0.61
  500: $0.558
  1,000: $0.523
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.464
  4,000: $0.446
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119792875 167347489 121159121 119014141 151682008 146259450 101980053 165790894