|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4258S
Manufacturer Part #:

SFH 4258S

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 850nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4258S Datasheet SFH 4258S Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 100 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 15 deg
Power Rating: 245 mW
If - Forward Current: 70 mA
Vf - Forward Voltage: 3 V
Packaging: Reel
Fall Time: 15 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.4 mm x 3 mm x 3.8 mm
Rise Time: 15 ns
Factory Pack Quantity: 2000
Viewing Angle: 15 deg
Part # Aliases: Q65111A1158
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4259S Infrared Emitters - High Power 7,520
24LC32AT-I/SN EEPROM 2,420
MCP1700T-3302E/TT LDO Voltage Regulators 25,652
Si1143-A11-GMR Proximity Sensors 3,878
MBR0530T1G Schottky Diodes & Rectifiers 56,452
R-78C15-1.0 Non-Isolated DC/DC Converters 370
SFH 4258-Z Infrared Emitters - High Power 5,966
SFH 4240-Z Infrared Emitters - High Power 601
SFH 4650-Z Infrared Emitters - High Power 15,227
Real Time Availability
Stock:
3,855 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.09
10:
$0.913
25:
$0.821
100:
$0.73
250:
$0.639
500:
$0.584
$0.548
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.486
$0.467
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 119792875 121159121 146259450 101980053 165790894 119014141 151682008