|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4258-Z
Manufacturer Part #:

SFH 4258-Z

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 850 nm W/Lens, +/-15DEG
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4258-Z Datasheet SFH 4258-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 110 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 15 deg
Power Rating: 180 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.4 mm x 3 mm x 3.8 mm
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 15 deg
Part # Aliases: Q65110A2975
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4259-Z Infrared Emitters - High Power 22,314
SFH 4059 Infrared Emitters 19,032
SFH 4715S Infrared Emitters - High Power 6,967
VSMY98545 Infrared Emitters - High Power 817
LTST-C19HE1WT Standard LEDs - SMD 7,377
R-78C15-1.0 Non-Isolated DC/DC Converters 370
LA E63F-EBGA-24-3A4B-Z Standard LEDs - SMD 9,719
SFH 4258S Infrared Emitters - High Power 3,855
TLV2622IDGKR Operational Amplifiers - Op Amps 4,165
Real Time Availability
Stock:
5,966 Can Ship Immediately

On Order:
0

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.91
10:
$0.761
25:
$0.684
100:
$0.609
250:
$0.533
500:
$0.487
$0.457
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.405
$0.389
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176364549 161692964 183727276 168159169 111685727 123665491 152495363 166800142 163403811 113686022 167347489 119792875 121159121 146259450 119014141 151682008 101980053 165790894