|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4257R
Manufacturer Part #:

SFH 4257 R

Manufacturer:

Description:
Infrared Emitters - High Power IR Emitter, 850nm
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4257 R Datasheet SFH 4257 R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 9 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 120 deg
Power Rating: 180 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.4 mm x 3 mm x 2.1 mm
Rise Time: 12 ns
Viewing Angle: 120 deg
Part # Aliases: Q65111A2395
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4141 Infrared Emitters 15,961
SQD50P06-15L_GE3 MOSFET 27
SFH 2400 FAR Photodiodes 2,138
VSMY2850RG Infrared Emitters - High Power 16,398
SFH 2270R Ambient Light Sensors 2,172
TSL2561FN Light to Digital Converters 6,448
BPW 34 FASR-Z Photodiodes 2,038
SFH 3100 F Phototransistors 9,760
LUW E6SG-BACA-4N7Q-1-Z Standard LEDs - SMD 3,190
ERJ-P08J182V Thick Film Resistors - SMD 10,000
Real Time Availability
Stock:
3,225 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.95
10:
$0.796
25:
$0.715
100:
$0.637
250:
$0.557
500:
$0.509
$0.478
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.424
$0.407
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155097337 165790894 101980053 151682008 119014141 121159121 146259450