|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4257RQZ
Manufacturer Part #:

SFH 4257 R-Q-Z

Manufacturer:

Description:
Infrared Emitters - High Power IR, 850nm
Lifecycle:
Factory Special Order: Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 12.5 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 180 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 2.4 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: TOPLED-2
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 60 deg
Part # Aliases: Q65110A8706
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4715A Infrared Emitters - High Power 2,660
SFH 203 FA Photodiodes 8,244
SFH 4257 R Infrared Emitters - High Power 3,225
DLP-IO20 Datalogging & Acquisition 12
C0603C101J5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 390,514
C0603C399C5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,915
C0603C820K5GACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,911
LMV793MF/NOPB Operational Amplifiers - Op Amps 1,045
CRCW0603270RFKEA Thick Film Resistors - SMD 54,312
Real Time Availability
Stock:
815 Can Ship Immediately

On Order:
0

Factory Lead-Time:

Quantities greater than 815 will be subject to minimum order requirements.

Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Pricing applies to in-stock quantities only.
1:
$1.26
10:
$1.05
25:
$0.951
100:
$0.846
250:
$0.74
500:
$0.677
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119792875 167347489 119014141 146259450 165790894 121159121 101980053 151682008