|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4255-Z
Manufacturer Part #:

SFH 4255-Z

Manufacturer:

Description:
Infrared Emitters - High Power 850 nm, SMT SIDELED HALF ANGLE +/-60DEG
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4255-Z Datasheet SFH 4255-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 20 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 180 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 4.2 mm x 3.8 mm x 3.4 mm
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 60 deg
Part # Aliases: Q65110A2467
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 325 FA-Z Phototransistors 1,993
GRM188R61E105KA12D Multilayer Ceramic Capacitors MLCC - SMD/SMT 313,915
CLM4B-RKW-CWAXBAA3 Standard LEDs - SMD 23,020
929852-01-04-RA Headers & Wire Housings 1,003
MKE04Z8VTG4 ARM Microcontrollers - MCU 1,663
2N7002ET1G MOSFET 109,132
CLA1A-WKW-CXAYB153 Standard LEDs - SMD 3,073
961216-6404-AR Headers & Wire Housings 764
87759-0614 Headers & Wire Housings 575
929665-01-04-EU Headers & Wire Housings 389
Real Time Availability
Stock:
6,223 Can Ship Immediately

On Order:
0

Factory Lead-Time:
1 Week


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.662
25:
$0.595
100:
$0.529
250:
$0.463
500:
$0.424
$0.397
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.352
$0.338
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 119792875 121159121 119014141 151682008 165790894 146259450 101980053