|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4253R
Manufacturer Part #:

SFH 4253 R

Manufacturer:

Description:
Infrared Emitters - High Power IR, 850nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4253 R Datasheet SFH 4253 R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 12 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 140 mW
If - Forward Current: 70 mA
Vf - Forward Voltage: 1.6 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.4 mm x 3 mm x 2.1 mm
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 60 deg
Part # Aliases: Q65111A3189
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BTS6133D Power Switch ICs - Power Distribution 8,222
WIZ820io Ethernet Modules 503
STX616-AP Bipolar Transistors - BJT 46,995
24LC512-I/SN EEPROM 7,603
NTCLE100E3103JB0 NTC Thermistors 19,790
LR8N3-G Linear Voltage Regulators 17,793
GRM21BR61A106KE19L Multilayer Ceramic Capacitors MLCC - SMD/SMT 28,991
GRM21BR61E226ME44L Multilayer Ceramic Capacitors MLCC - SMD/SMT 133,188
MM232R Interface Development Tools 467
BSC039N06NSATMA1 MOSFET 10,178
Real Time Availability
Stock:
35,586 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.538
25:
$0.483
100:
$0.43
250:
$0.377
500:
$0.344
$0.323
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.286
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

119792875 167347489 101980053 151682008 165790894 119014141 121159121 146259450