Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4250S
Manufacturer Part #:

SFH 4250S

Manufacturer:

Description: Infrared Emitters - High Power Infrared 850nm
Lifecycle: New Product: New from this manufacturer.
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 60 deg
Power Rating: 245 mW
Forward Current: 70 mA
Forward Voltage: 3 V
Packaging: Reel
Fall Time: 10 ns
Illumination Color: Infrared
Lens Shape: Flat Round
Maximum Forward Current: 70 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Radiant Intensity: 22 mW/sr
Rise Time: 20 ns
Factory Pack Quantity: 2000
Viewing Angle: 60 deg
Part # Aliases: Q65111A0128
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,315 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.93
  25: $0.78
  50: $0.68
  100: $0.64
  200: $0.60
  500: $0.56
  1,000: $0.52
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.50
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
EMK107BBJ106MA-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.62
SFH 4258S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
SPBT2632C1A.AT2
Bluetooth / 802.15.1 Modules Bluetooth Class1 MOD ...
STMicroelectronics
1: $17.39
SFH 4259S
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $1.16
SFH 4715
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $5.06
ACPL-M71U-000E
High Speed Optocouplers Optocoupler
Avago Technologies
1: $3.50
C1206C102KGRACAUTO
Multilayer Ceramic Capacitors MLCC - SMD/SMT 2000v ...
Kemet
1: $0.24
ERA-3AED1741V
Thin Film Resistors - SMD 0603 1740ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
C1005X7S0G225K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.12
ERA-3AED332V
Thin Film Resistors - SMD 0603 3300ohms 25ppm 0.5% ...
Panasonic Electronic Components
1: $0.09
ATAVRISP2
Programmers - Processor Based AVR INSystem mkII Pr ...
Atmel
1: $36.59
LSM303DLM
Accelerometers - Board Mount 3axis accelerometr & ...
STMicroelectronics
1: $7.93
C1005X5R0J475M
Multilayer Ceramic Capacitors MLCC - SMD/SMT 4.7uF ...
TDK
1: $0.42
VCNL4020-GS08
Proximity Sensors Proximity/ALS sensor
Vishay Semiconductors
1: $3.12
MAX44000GDT+T
Ambient Light Sensors Digital Ambient Proximity Se ...
Maxim Integrated
1: $4.22
VSMY7850X01-GS08
Infrared Emitters 60 Degree 170mW/sr 850nm
Vishay Semiconductors
1: $5.40
SFH 4253-Z
Infrared Emitters - High Power 850 nm HALF ANGLE + ...
OSRAM Opto Semiconductors
1: $0.70
EL-HIR19-21C/L11
Infrared Emitters Infrared LED 850nm 0.2 mW/sr
Everlight
1: $0.60
82PR200LF
Trimmer Resistors - Through Hole 200 ohm 10% 6.35m ...
BI Technologies
1: $0.75
SFH 4250-Z
Infrared Emitters - High Power 850 nmSMT PWR TOPLE ...
OSRAM Opto Semiconductors
1: $0.95

165790894 119014141 151682008 101980053 167347489