Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4250-Z
Manufacturer Part #:

SFH 4250-Z

Manufacturer:

Description:
Infrared Emitters - High Power 850 nmSMT PWR TOPLED HALF ANGLE +/-60DEG
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 20 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 180 mW
Forward Current: 100 mA
Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.4 mm x 2.9 mm x 2.1 mm
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 60 deg
Part # Aliases: Q65110A2465
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
20,994 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.90
  10: $0.759
  25: $0.682
  100: $0.607
  250: $0.531
  500: $0.485
  1,000: $0.455
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.403
  4,000: $0.388
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

176364549 111685727 123665491 152495363 183727276 168159169 163403811 113686022 167347489 119792875 121159121 119014141 151682008 165790894 101980053 146259450