Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4233
Manufacturer Part #:

SFH 4233

Manufacturer:

Description: Infrared Emitters - High Power Infrared, 940nm
Silverlight Page 191, Mouser Enhanced Catalog
PDF Page 191, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 940 nm
Power Rating: 1.8 W
Forward Current: 1 A
Forward Voltage: 1.4 V
Packaging: Reel
Fall Time: 14 ns
Illumination Color: Infrared
Lens Shape: Flat Round
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Package / Case: IR Dragon
Radiant Intensity: 170 mW/sr
Rise Time: 8 ns
Factory Pack Quantity: 800
Viewing Angle: 60 deg
Part # Aliases: Q65110A8901
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
40 Can Ship Immediately

On Order: 4800 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $8.57
  10: $7.14
  25: $6.42
  50: $5.71
  100: $4.99
  200: $4.57
  500: $4.28
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
  800: $4.28
  1,000: $3.79
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
SFH 4235
Infrared Emitters - High Power Infrared 850nm 950m ...
OSRAM Opto Semiconductors
1: $12.66
LR W5AM-HZJZ-1-Z
High Power LEDs - Single Color Red, 625nm 170 Degr ...
OSRAM Opto Semiconductors
1: $3.39
SFH 4248-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.98
SFH 4232-Z
Infrared Emitters - High Power Infrared 850nm 530m ...
OSRAM Opto Semiconductors
1: $10.89
SFH 4236
Infrared Emitters - High Power Infrared 850nm
OSRAM Opto Semiconductors
1: $13.64
LZ1-00CW00
High Power LEDs - White Cool White, 5500K
LedEngin
1: $3.53
CSTCE20M0V53-R0
Resonators 20Mhz
Murata Electronics
1: $0.96
SFH 2701
Photodiodes PHOTODIODE ChiPLED
OSRAM Opto Semiconductors
1: $0.83
CD74HCT4066M96
Analog Switch ICs Quad
Texas Instruments
1: $0.68
FQD13N06LTM
MOSFET 60V N-Channel QFET Logic Level
Fairchild Semiconductor
1: $0.58
LB W5AM-GYHY-25-Z
High Power LEDs - Single Color Blue 470nm
OSRAM Opto Semiconductors
1: $2.79
LZ1-00WW00
High Power LEDs - White Warm White 3100K
LedEngin
1: $3.56
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
LZ4-00MA00
High Power LEDs - Multi-Color RGBA Full Color
LedEngin
1: $11.52
RK73H2ATTD1002F
Thick Film Resistors - SMD 1/8watts 10Kohms 1%
KOA Speer
1: $0.10
LCW W5AM-KXKZ-4J8K-Z
High Power LEDs - White Warm White
OSRAM Opto Semiconductors
1: $2.03
SFH 4239
Infrared Emitters - High Power Infrared, 940nm
OSRAM Opto Semiconductors
1: $13.64
RK73H2ATTD1000F
Thick Film Resistors - SMD 1/8watts 100ohms 1% T/R
KOA Speer
1: $0.10
LT W5AM-JYKZ-36-Z
High Power LEDs - Single Color True Green, 528nm 1 ...
OSRAM Opto Semiconductors
1: $4.69

165790894 151682008 119014141 101033188 101980053 167347489 125104418