|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4232A
Manufacturer Part #:

SFH 4232A

Manufacturer:

Description:
Infrared Emitters - High Power IR, 850nm Golden Dragon
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4232A Datasheet SFH 4232A Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 205 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 2100 mW
If - Forward Current: 1000 mA
Vf - Forward Voltage: 1.9 V
Packaging: Reel
Fall Time: 14 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: SMT-2
Rise Time: 11 ns
Factory Pack Quantity: 800
Viewing Angle: 60 deg
Part # Aliases: Q65111A3235
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4235 Infrared Emitters - High Power 931
24LC32AT-I/SN EEPROM 2,550
MCP1700T-3302E/TT LDO Voltage Regulators 25,996
SFH 4259S Infrared Emitters - High Power 8,280
MBR0530T1G Schottky Diodes & Rectifiers 57,742
SFH 4240-Z Infrared Emitters - High Power 601
SFH 4451 Infrared Emitters - High Power 10,626
803128 Thermal Substrates - MCPCB 413
Real Time Availability
Stock:
504 Can Ship Immediately

On Order:

Factory Lead-Time:
8 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$5.68
10:
$4.76
25:
$4.28
100:
$3.80
250:
$3.33
500:
$2.84
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 800
To purchase full reel, order in multiples of 800:
800:
$2.52
$2.43
$2.28
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101033188 155097337 167347489 101980053 121159121 146259450 165790894 119014141 151682008