|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4232-Z
Manufacturer Part #:

SFH 4232-Z

Manufacturer:

Description:
Infrared Emitters - High Power Infrared 850nm 530mW @ 1000mA
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4232-Z Datasheet SFH 4232-Z Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Radiant Intensity: 180 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 60 deg
Power Rating: 1.8 W
If - Forward Current: 1 A
Vf - Forward Voltage: 1.5 V
Packaging: Reel
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 7.2 mm x 6.2 mm x 2 mm
Factory Pack Quantity: 800
Viewing Angle: 60 deg
Part # Aliases: Q65110A8754
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI055 IMUs - Inertial Measurement Units 15,703
DLW21HN900SQ2L Common Mode Filters / Chokes 15,917
GRM31CR71H225KA88L Multilayer Ceramic Capacitors MLCC - SMD/SMT 41,432
NC7WZ14P6X Inverters 26,121
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 679,651
7-215079-6 Headers & Wire Housings 6,318
CRCW060347K0FKEA Thick Film Resistors - SMD 219,937
MCL4148-TR3 Diodes - General Purpose, Power, Switching 30,196
VAOL-5GUV8T4 Standard LEDs - Through Hole 506
Real Time Availability
Stock:
7,509 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$4.23
10:
$3.38
25:
$3.25
50:
$3.17
100:
$3.06
250:
$2.91
500:
$2.81
$2.64
$2.58

To add to a project, please Log In.

153198418 126849529 167614493 121517415 111685727 123665491 141784357 152495363 183964315 163403811 113686022 161692964 183727276 125104418 167347489 155097337 121159121 101980053 165790894 151682008 119014141 146259450