|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4140
Manufacturer Part #:

SFH 4140

Manufacturer:

Description:
Infrared Emitters - High Power IR Emitter, 940nm
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4140 Datasheet SFH 4140 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters - High Power
RoHS: RoHS Compliant Details
Wavelength: 940 nm
Radiant Intensity: 50 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 50 deg
Power Rating: 180 mW
If - Forward Current: 100 mA
Vf - Forward Voltage: 1.5 V
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.1 mm x 1.5 mm x 1.5 mm
Rise Time: 12 ns
Viewing Angle: 50 deg
Part # Aliases: Q65111A4190
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VSMY3940X01-GS08 Infrared Emitters - High Power 7,483
SFH 4356 Infrared Emitters - High Power 13,832
SFH 4050-Z Infrared Emitters 21,090
J-Link 9-Pin Cortex-M Adapter Sockets & Adapters 168
SFH 4253 R Infrared Emitters - High Power 35,586
1N5822 Schottky Diodes & Rectifiers 8,848
MMPQ6700 Bipolar Transistors - BJT 2,649
MCP1700T-1802E/TT LDO Voltage Regulators 4,943
OPA2365AIDR Operational Amplifiers - Op Amps 6,577
TPIC6B595N Counter Shift Registers 1,687
Real Time Availability
Stock:
1,920 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.18
10:
$0.989
25:
$0.889
100:
$0.791
250:
$0.692
500:
$0.633
$0.594
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.525
$0.505
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

155097337 165790894 151682008 119014141 121159121 146259450 101980053