|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4059
Manufacturer Part #:

SFH 4059

Manufacturer:

Description:
Infrared Emitters Infrared 850nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4059 Datasheet SFH 4059 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 860 nm
Radiant Intensity: 100 mW/sr
Brand: OSRAM Opto Semiconductors
Beam Angle: 20 deg
If - Forward Current: 70 mA
Vf - Forward Voltage: 1.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: SMD-2
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: SMD/SMT
Power Rating: 140 mW
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 20 deg
Part # Aliases: Q65111A2991
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LMR14203XMKE/NOPB Voltage Regulators - Switching Regulators 7,784
SFH 4056-NQ Infrared Emitters 21,548
CY8CKIT-049-42XX Development Boards & Kits - ARM 3,391
C2012X5R1V106K085AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,320
SFH 4059S Infrared Emitters 9,993
MBR0530T1G Schottky Diodes & Rectifiers 59,242
SFH 4045N Infrared Emitters 18,614
SFH 4258-Z Infrared Emitters - High Power 5,966
NDS356AP MOSFET 8,005
SFH 3015 FA Phototransistors 9,370
Real Time Availability
Stock:
19,032 Can Ship Immediately

On Order:
0

Factory Lead-Time:
4 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.538
25:
$0.483
100:
$0.43
250:
$0.377
500:
$0.344
$0.323
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.286
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 155097337 111749103 121159121 165624358 151682008 165790894 146259450 101980053