Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4056Z
Manufacturer Part #:

SFH 4056-Z

Manufacturer:

Description: Infrared Emitters Infrared 850nm
Lifecycle: End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Wavelength: 850 nm
Beam Angle: 22 deg
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Forward Current: 70 mA
Forward Voltage: 1.6 V
Illumination Color: Infrared
Mounting Style: SMD/SMT
Power Rating: 140 mW
Factory Pack Quantity: 2000
Part # Aliases: Q65110A9942
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)
Customers Who Bought This Item Also Bought
MSP-EXP430G2
Development Boards & Kits - MSP430 MSP430 Value Li ...
Texas Instruments
1: $10.54
CC2530F256RHAT
RF System on a Chip - SoC 2nd Gen SOC Solution
Texas Instruments
1: $9.12
FDN335N
MOSFET SSOT-3 N-CH 20V
Fairchild Semiconductor
1: $0.42
TPS78233DDCT
Low Dropout Regulators - LDO Sgl Fixed Out LDO, 15 ...
Texas Instruments
1: $0.68
OVS5MWBCR4
High Power LEDs - White White 0.5 Watt
Optek
1: $0.58
SN75LVDS83BZQLR
Bus Transmitters FlatLink 10-135MHz Transmitter
Texas Instruments
1: $6.30
C8051F930-GQ
8-bit Microcontrollers - MCU 64KB 10ADC MCU LEAD F ...
Silicon Labs
1: $3.81
VSMY2850RG
Infrared Emitters - High Power 10deg 100mW/sr 850n ...
Vishay Semiconductors
1: $0.52
SFH 4650-Z
Infrared Emitters 850 nm, MIDLED HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $1.14
BCR 320U E6327
LED Lighting Drivers LED DRIVER
Infineon Technologies
1: $0.72
SFH 4058
Infrared Emitters Infrared 850nm 15mW @ 70mA
OSRAM Opto Semiconductors
1: $1.01
597-3901-830F
Standard LEDs - SMD White, 20mA
Dialight
1: $0.24
APTD1608ZGC
Standard LEDs - SMD SMD Green 525nm 780mcd
Kingbright
1: $0.46
SFH 485
Infrared Emitters Infrared 880nm HALF ANGLE +/-20D ...
OSRAM Opto Semiconductors
1: $0.61
APTD1608SURCK
Standard LEDs - SMD SMD Red 630nm 700mcd
Kingbright
1: $0.20
C8051F800-GM
8-bit Microcontrollers - MCU 16kB, 512B RAM, ADC, ...
Silicon Labs
1: $2.29
C8051F800-GU
8-bit Microcontrollers - MCU 16kB, 512B RAM, ADC, ...
Silicon Labs
1: $2.29
UUR1E101MCL1MS
Aluminum Electrolytic Capacitors - SMD 25volts 100 ...
Nichicon
1: $0.16
SST25VF020-20-4C-SAE
Flash 256K X 8 14 us
Microchip Technology
1: $0.88
SI1140DK
Position Sensor Development Tools EVAL BRD SI1143- ...
Silicon Labs
1: $59.99

101980053 165790894 151682008 167347489