|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4056NQ
Manufacturer Part #:

SFH 4056-NQ

Manufacturer:

Description:
Infrared Emitters Infrared 850nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4056-NQ Datasheet SFH 4056-NQ Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 850 nm
Radiant Intensity: 35 mW/sr
If - Forward Current: 70 mA
Vf - Forward Voltage: 1.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.2 mm x 1.6 mm x 1 mm
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: SMD/SMT
Power Rating: 140 mW
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 44 deg
Part # Aliases: Q65111A2992
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
Si1141-A11-GMR Proximity Sensors 3,554
Si1147-A10-GMR Proximity Sensors 2,881
BMA250 Accelerometers 4,124
Si1143-A11-GMR Proximity Sensors 3,878
SFH 2701 Photodiodes 2,489
SFH 4059 Infrared Emitters 19,032
LS Q976-NR-1 Standard LEDs - SMD 164,987
LTST-C193KRKT-5A Standard LEDs - SMD 30,187
Si1145-A10-GMR Proximity Sensors 1,603
Real Time Availability
Stock:
21,548 Can Ship Immediately

On Order:
0

Factory Lead-Time:
10 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.67
10:
$0.559
25:
$0.503
100:
$0.447
250:
$0.392
500:
$0.358
$0.336
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.298
$0.286
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 155097337 121159121 165790894 101980053 151682008 146259450