Contact Mouser (USA)  (800) 346-6873     |     Feedback        
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH4046
Manufacturer Part #:

SFH 4046

Manufacturer:

Description: Infrared Emitters Infrared, 940nm
Lifecycle: New Product: New from this manufacturer.
Mouser Online Catalog Page 200, Mouser Online Catalog
PDF Page 200, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 940 nm
Radiant Intensity: 30 mW/sr
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.2 mm x 1.6 mm x 1 mm
Packaging: Reel
Fall Time: 12 ns
Forward Current: 70 mA
Forward Voltage: 1.6 V
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: SMD/SMT
Power Rating: 140 mW
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 44 deg
Part # Aliases: Q65111A0541
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8,092 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 1 Week  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.76
  10: $0.641
  25: $0.576
  100: $0.513
  250: $0.448
  500: $0.41
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
  2,000: $0.341
  4,000: $0.328
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SM351LT
Board Mount Hall Effect / Magnetic Sensors Nanopow ...
Honeywell
1: $1.03
TLC5955DCA
LED Display Drivers 48ch 16bit PWM LED Driver
Texas Instruments
1: $7.69
FT232RL-REEL
USB Interface IC USB to Serial UART Enhanced IC SS ...
FTDI
1: $4.50
BMX055
IMUs - Inertial Measurement Units Absolute Orienta ...
Bosch Sensortec
1: $5.78
1757019
Pluggable Terminal Blocks 2 Pos 5.08mm pitch Plug ...
Phoenix Contact
1: $1.64
LM317DCYR
Linear Voltage Regulators 3 Term Adj. Pos.
Texas Instruments
1: $0.80
PIC18F26K22-I/SO
8-bit Microcontrollers - MCU 64KB Flash 3968B RAM ...
Microchip Technology
1: $3.19
DS24B33+
EEPROM 1-Wire 4kbit EEPROM
Maxim Integrated
1: $3.00
SFH 4243-Z
Infrared Emitters - High Power HIGH PWR 940nm HALF ...
OSRAM Opto Semiconductors
1: $0.46
46765-0001
HDMI, Displayport & DVI Connectors Micro HDMI Recp ...
Molex
1: $2.66
SFH 4045N
Infrared Emitters Infrared, 940nm
OSRAM Opto Semiconductors
1: $0.73
SFH 4441
Infrared Emitters Infrared 940nm
OSRAM Opto Semiconductors
1: $0.79
SFH 4043
Infrared Emitters Infrared, 940nm
OSRAM Opto Semiconductors
1: $0.70
C3216X7R1C106K160AC
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 ...
TDK
1: $0.34
SFH 2400 FA-Z
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.04
OPA2355DGSA/250
High Speed Operational Amplifiers HS Video
Texas Instruments
1: $3.65
VSMB10940
Infrared Emitters 5volt 104mW 940nm 75Deg
Vishay Semiconductors
1: $0.20
SI1050X-T1-GE3
MOSFET 8.0V 1.34A 0.236W 86mohm @ 4.5V
Vishay Semiconductors
1: $0.54
RT0603FRE13100KL
Thin Film Resistors - SMD 1/10W 100K ohm 1% 50ppm
Yageo
1: $0.12
SFH 4059
Infrared Emitters Infrared 850nm
OSRAM Opto Semiconductors
1: $0.73

121159121 146259450 165790894 101980053 151682008 167347489 155097337