|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4045N
Manufacturer Part #:

SFH 4045N

Manufacturer:

Description:
Infrared Emitters Infrared, 940nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4045N Datasheet SFH 4045N Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 940 nm
Radiant Intensity: 90 mW/sr
If - Forward Current: 70 mA
Vf - Forward Voltage: 1.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 3.2 mm x 2.65 mm x 1.2 mm
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Dome
Mounting Style: SMD/SMT
Power Rating: 140 mW
Rise Time: 12 ns
Factory Pack Quantity: 2000
Viewing Angle: 18 deg
Part # Aliases: Q65111A3903
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
VSMY14940 Infrared Emitters 6,756
SFH 4441 Infrared Emitters 11,449
MCP9701AT-E/TT Board Mount Temperature Sensors 12,197
SFH 4640 Infrared Emitters - High Power 4,752
VSMB2948SL Infrared Emitters - High Power 1,117
BLM18PG121SN1D EMI Filter Beads, Chips & Arrays 249,977
SFH 4046 Infrared Emitters 8,933
VEMD10940F Photodiodes 9,282
DMP2104LP-7 MOSFET 5,336
SFH 3015 FA Phototransistors 9,370
Real Time Availability
Stock:
18,514 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.65
10:
$0.538
25:
$0.483
100:
$0.43
250:
$0.377
500:
$0.344
$0.323
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.286
$0.275
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 155097337 121159121 151682008 165790894 146259450 101980053