|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH4043
Manufacturer Part #:

SFH 4043

Manufacturer:

Description:
Infrared Emitters Infrared, 940nm
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 4043 Datasheet SFH 4043 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Infrared Emitters
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Wavelength: 940 nm
Radiant Intensity: 6 mW/sr
If - Forward Current: 70 mA
Vf - Forward Voltage: 1.6 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Package / Case: 1 mm x 0.5 mm x 0.45 mm
Packaging: Reel
Fall Time: 12 ns
Illumination Color: Infrared
Lens Shape: Rectangular
Mounting Style: SMD/SMT
Power Rating: 140 mW
Rise Time: 12 ns
Factory Pack Quantity: 3000
Viewing Angle: 140 deg
Part # Aliases: Q65111A3691
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TEMD5010X01 Photodiodes 93,502
SFH 4050-Z Infrared Emitters 21,090
LRTBG6TG-TU7-1+V7AW-36+ST7-68 Standard LEDs - SMD 38,884
SFH 4053 Infrared Emitters 7,887
SFH 4441 Infrared Emitters 11,464
LB Q39G-N1P1-35-1 Standard LEDs - SMD 1,592
APT1608F3C Infrared Emitters 3,488
161-4034-E Phone Connectors 1,604
Real Time Availability
Stock:
2,993 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.62
10:
$0.516
25:
$0.464
100:
$0.413
250:
$0.362
500:
$0.331
$0.31
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.275
$0.264
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

167347489 155097337 121159121 165790894 151682008 101980053 146259450