|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH3710-Z
Manufacturer Part #:

SFH 3710-Z

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR (ALS) SMT CHIPLED
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: SMT
Mounting Style: SMD/SMT
Maximum On-State Collector Current: 20 mA
Dark Current: 50 nA
Rise Time: -
Fall Time: -
Pd - Power Dissipation: -
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 85 C
Collector- Emitter Voltage VCEO Max: 5.5 V
Collector-Emitter Breakdown Voltage: 5.5 V
Collector-Emitter Saturation Voltage: 100 mV
Light Current: 12.5 uA
Packaging: Reel
Factory Pack Quantity: 3000
Type: Ambient Light Photo Sensor with Phototransistor Output
Wavelength: 570 nm
Part # Aliases: Q65110A3107
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,792,802
ADS1115IDGST Analog to Digital Converters - ADC 2,654
1757019 Pluggable Terminal Blocks 6,229
1N4007 Rectifiers 429,116
ERJ-2RKF1003X Thick Film Resistors - SMD 940,735
ERJ-2RKF1002X Thick Film Resistors - SMD 2,763,318
ERJ-2RKF1001X Thick Film Resistors - SMD 1,460,567
TEMT6200FX01 Ambient Light Sensors 8,477
ERJ-2RKF2003X Thick Film Resistors - SMD 242,202
CRCW040212K1FKED Thick Film Resistors - SMD 47,870
Real Time Availability
Stock:
4,928 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.79
10:
$0.661
25:
$0.594
100:
$0.529
250:
$0.463
500:
$0.423
$0.397
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.352
$0.338
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

193212764 142183474 123173222 199077601 128392367 169663159 169103465 162798479 185670501 170026368 190540562 108634428 121159121 146259450 179002910 144949695 150426793 151682008 101980053 115506145 126916482 142336017 195346910