|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH3410-2/3-Z
Manufacturer Part #:

SFH 3410-2/3-Z

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR (ALS) SMT SMART DIL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: DIL-3
Mounting Style: SMD/SMT
Maximum On-State Collector Current: 20 mA
Dark Current: 50 nA
Rise Time: -
Fall Time: -
Pd - Power Dissipation: -
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 5.5 V
Collector-Emitter Breakdown Voltage: 5.5 V
Collector-Emitter Saturation Voltage: 100 mV
Light Current: 16 uA
Packaging: Reel
Factory Pack Quantity: 2000
Type: Chip
Wavelength: 570 nm
Part # Aliases: Q65110A2654
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R0J107M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 120,756
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,751
C3216X5R1C476M160AB Multilayer Ceramic Capacitors MLCC - SMD/SMT 31,362
EE-SX1103 Optical Switches, Transmissive, Phototransistor Output 15,889
EE-SX1108 Optical Switches, Transmissive, Phototransistor Output 10,627
S29GL512P11TFI010 Flash Memory 171
MK22-B-2 Proximity Sensors 2,153
SMCJ36A-E3/57T TVS Diodes - Transient Voltage Suppressors 1,693
SST39LF010-45-4C-NHE Flash Memory 1,646
RC0805FR-07154RL Thick Film Resistors - SMD 29,572
Real Time Availability
Stock:
2,545 Can Ship Immediately

On Order:
0

Factory Lead-Time:
22 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.11
10:
$0.924
25:
$0.831
100:
$0.74
250:
$0.647
500:
$0.592
$0.555
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.492
$0.472
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121159121 193212764 142183474 123173222 199077601 128392367 170026368 190540562 108634428 169663159 169103465 162798479 185670501 146259450 101980053 115506145 126916482 142336017 179002910 195346910 144949695 150426793 151682008