Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH3100F
Manufacturer Part #:

SFH 3100 F

Manufacturer:

Description: Phototransistors PHOTOTRANSISTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Maximum Power Dissipation: 150 mW
Maximum Dark Current: 50 nA
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Saturation Voltage: 140 mV
Fall Time: 9 us
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Rise Time: 7 us
Factory Pack Quantity: 2000
Type: IR Chip
Part # Aliases: Q62702P5073
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
16,005 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.55
  10: $0.31
  25: $0.30
  50: $0.29
  100: $0.28
  200: $0.27
  500: $0.26
  1,000: $0.24

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
SFH 4110
Infrared Emitters Infrared 950nm HALF ANGLE +/-9DE ...
OSRAM Opto Semiconductors
1: $0.55
PIC18LF2550-I/SO
8-bit Microcontrollers - MCU 32kBF 2048RM FSUSB2
Microchip Technology
1: $5.43
LM741CN/NOPB
Operational Amplifiers - Op Amps Op-Amp
Texas Instruments
1: $0.43
161-MJ355W-EX
Phone Connectors PHONE 3.5MM STEREO
Kobiconn
1: $1.51
5205817-3
D-Sub Tools & Hardware MNTG KIT
TE Connectivity / AMP
1: $2.19
IRLD024PBF
MOSFET N-Chan 60V 2.5 Amp
Vishay Semiconductors
1: $1.00
SFH 325 FA-3/4-Z
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
SFH 309 FA-4/5
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
TEFD4300
Photodiodes 60V 215mW 20Deg PIN Photodiode
Vishay Semiconductors
1: $0.70
3-640442-2
Headers & Wire Housings CLOSED W/O TABS 2P blue ti ...
TE Connectivity / AMP
1: $0.14
3-643815-4
Headers & Wire Housings CLOSED WITH TABS 4P blue t ...
TE Connectivity / AMP
1: $0.28
3-643815-5
Headers & Wire Housings CLOSED WITH TABS 5P blue t ...
TE Connectivity / AMP
1: $0.41
RN60D1001FB14
Metal Film Resistors - Through Hole 1/4watt 1Kohms ...
Vishay/Dale
1: $0.11
22-28-4032
Headers & Wire Housings BKWY HDR STR 3P tin
Molex
60: $0.10
TL1105WF250Q
Tactile Switches 6.0X3.15MM R/A 250G
E-Switch
1: $0.33
3-643815-3
Headers & Wire Housings CLOSED WITH TABS 3P blue t ...
TE Connectivity / AMP
1: $0.20
RN60D10R0FB14
Metal Film Resistors - Through Hole 1/4watt 10ohms ...
Vishay/Dale
1: $0.11
B3FS-1000
Tactile Switches 6X6X3.1mm 100gF
Omron Electronics
1: $0.49
RN60D9100FB14
Metal Film Resistors - Through Hole 1/4watt 910ohm ...
Vishay/Dale
1: $0.20
RN60D3001FB14
Metal Film Resistors - Through Hole 1/4watt 3Kohms ...
Vishay/Dale
1: $0.20


This product is also available in:
151682008 150426793 101980053