|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH309
Manufacturer Part #:

SFH 309

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: T-1
Mounting Style: Through Hole
Maximum On-State Collector Current: 15 mA
Dark Current: 15 mA
Rise Time: -
Fall Time: -
Pd - Power Dissipation: 165 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 200 mV
Light Current: 5000 uA
Output Current: -
Factory Pack Quantity: 2000
Type: Silicon NPN Phototransistor
Wavelength: 860 nm
Part # Aliases: Q62702P0859
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 131,619
ATMEGA328P-PU 8-bit Microcontrollers - MCU 11,981
ATMEGA328-PU 8-bit Microcontrollers - MCU 7,278
2N2222A Bipolar Transistors - BJT 16,250
NYS367-2 RCA Phono Connectors 3,558
SFH 229 Photodiodes 17,129
SFH 309 FA Phototransistors 5,741
LM7805CT Linear Voltage Regulators 16,375
SFH 309 FA-3/4 Phototransistors 6,532
Real Time Availability
Stock:
10,878 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.183
25:
$0.176
50:
$0.171
100:
$0.165
250:
$0.157
500:
$0.152
$0.143
$0.139

To add to a project, please Log In.

121159121 101980053 142336017 150426793 146259450 195346910 115506145 126916482 151682008 179002910 144949695