|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH309P
Manufacturer Part #:

SFH 309 P

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: T-1
Mounting Style: Through Hole
Maximum On-State Collector Current: 15 mA
Dark Current: 200 nA
Rise Time: 6 us
Fall Time: 6 us
Pd - Power Dissipation: 165 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 150 mV
Light Current: 420 uA
Output Current: -
Factory Pack Quantity: 2000
Type: Silicon NPN Phototransistor
Wavelength: 860 nm
Part # Aliases: Q62702P0245
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)

144949695 151682008 150426793 101980053 126916482 142336017