|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH309FA
Manufacturer Part #:

SFH 309 FA

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: T-1
Mounting Style: Through Hole
Maximum On-State Collector Current: 15 mA
Dark Current: 15 mA
Rise Time: -
Fall Time: -
Pd - Power Dissipation: 165 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 200 mV
Light Current: 5 mA
Output Current: -
Packaging: Bulk
Factory Pack Quantity: 2000
Type: Silicon NPN Phototransistor
Wavelength: 900 nm
Part # Aliases: Q62702P0941
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
CRCW060310K0FKEA Thick Film Resistors - SMD 904,306
IRLML6402TRPBF MOSFET 21,694
SA56-11EWA LED Displays & Accessories 1,614
SFH 309-4/5 Phototransistors 8,086
CRCW06034K70FKEA Thick Film Resistors - SMD 282,478
SFH 310 FA-2/3 Phototransistors 5,411
SFH 309 Phototransistors 10,753
VJ1206V106ZXQTW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 47,760
Real Time Availability
Stock:
5,741 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.22
10:
$0.183
25:
$0.176
50:
$0.171
100:
$0.165
250:
$0.157
500:
$0.152
$0.143
$0.139

To add to a project, please Log In.

121159121 146259450 115506145 126916482 144949695 151682008 179002910 101980053 142336017 150426793 195346910