|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH309FA-34
Manufacturer Part #:

SFH 309 FA-3/4

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: T-1
Mounting Style: Through Hole
Maximum On-State Collector Current: 15 mA
Dark Current: 15 mA
Rise Time: 7 us
Fall Time: 7 us
Pd - Power Dissipation: 165 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 200 mV
Light Current: 2 mA
Output Current: -
Packaging: Tube
Factory Pack Quantity: 2000
Type: Silicon NPN Phototransistor
Wavelength: 900 nm
Part # Aliases: Q62702P3590
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FLEX-14-20-25 Magnetic / Reed Switches 9,541
SFH 4550 Infrared Emitters - High Power 31,604
SFH 300 FA Phototransistors 6,690
SFH 309 FA Phototransistors 5,741
SFH 309 FA-5 Phototransistors 6,967
OP296B Infrared Emitters 1,128
SFH 309-4/5 Phototransistors 8,086
SFH 310 Phototransistors 8,244
SFH 309 Phototransistors 10,878
Real Time Availability
Stock:
6,532 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.25
10:
$0.206
25:
$0.198
50:
$0.193
100:
$0.186
250:
$0.177
500:
$0.171
$0.161
$0.157

To add to a project, please Log In.

121159121 146259450 115506145 126916482 144949695 151682008 101980053 142336017 150426793 195346910 179002910