Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH309-4
Manufacturer Part #:

SFH 309-4

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Maximum Power Dissipation: 165 mW
Maximum On-State Collector Current: 15 mA
Maximum Dark Current: 200 nA
Package / Case: T-1
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 200 mV
Fall Time: 7 us
Maximum Collector Current: 15 mA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Output Current: -
Product: Phototransistors
Rise Time: 7 us
Factory Pack Quantity: 2000
Type: Silicon NPN Phototransistor
Wavelength: 860 nm
Part # Aliases: Q62702P0998
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
7,553 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 2 Weeks  


Enter Quantity:

 
   Buy Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.32
  10: $0.261
  25: $0.251
  50: $0.244
  100: $0.236
  250: $0.225
  500: $0.217
  1,000: $0.204
  2,000: $0.199

To add to a project, please Log In.


This product is also available in:
121159121 101980053 115506145 126916482 142336017 195346910 144949695 150426793 151682008 146259450 179002910