|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH300FA-34
Manufacturer Part #:

SFH 300 FA-3/4

Manufacturer:

Description:
Phototransistors PHOTOTRANSISTOR
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Phototransistors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Phototransistors
Package / Case: T-1 3/4
Mounting Style: Through Hole
Maximum On-State Collector Current: 50 mA
Dark Current: 50 nA
Rise Time: 10 us
Fall Time: 10 us
Pd - Power Dissipation: 200 mW
Minimum Operating Temperature: - 40 C
Maximum Operating Temperature: + 100 C
Collector- Emitter Voltage VCEO Max: 35 V
Collector-Emitter Breakdown Voltage: 35 V
Collector-Emitter Saturation Voltage: 150 mV
Factory Pack Quantity: 1000
Type: IR Chip
Wavelength: 880 nm
Part # Aliases: Q62702P3585
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
HDC1008YPAT Board Mount Humidity Sensors 2,937
EPCS4SI8N FPGA - Configuration Memory 2,236
RN4020-V/RM Bluetooth / 802.15.1 Modules 1,732
142-0711-201 RF Connectors / Coaxial Connectors 10,449
Si1147-A10-GMR Proximity Sensors 2,881
TSL1401CL Light To Frequency & Light To Voltage 2,963
28A0392-0A2 Ferrite Clamp On Cores 35,848
2N7000 MOSFET 26,401
BC33740TA Bipolar Transistors - BJT 85,599
BSS138 MOSFET 120,440
Real Time Availability
Stock:
9,900 Can Ship Immediately

On Order:
0

Factory Lead-Time:
3 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.30
10:
$0.24
25:
$0.231
50:
$0.225
100:
$0.218
250:
$0.207
500:
$0.20
$0.188
$0.183

To add to a project, please Log In.

121159121 115506145 126916482 144949695 151682008 146259450 101980053 142336017 150426793 195346910 179002910