Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH2500FA-Z
Manufacturer Part #:

SFH 2500 FA-Z

Manufacturer:

Description: Photodiodes PHOTODIODE, SMR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 5 nA
Peak Wavelength: 900 nm
Rise Time: 5 ns
Fall Time: 5 ns
Half Intensity Angle Degrees: 15 deg
Package / Case: SMR-2
Dark Current: 0.1 nA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Reel
Photocurrent: 70 uA
Power Dissipation: 100 mW
Factory Pack Quantity: 1000
Part # Aliases: Q65110A1202
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
21 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 21 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.95
  10: $0.55
  25: $0.53
  50: $0.52
  100: $0.50
  200: $0.48
  500: $0.46
  1,000: $0.43

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
CC2591RGVR
RF Front End 2.4 GHz RF Front End
Texas Instruments
1: $4.37
FPF2702MPX
Power Switch ICs - POE / LAN AccuPower Advanced Lo ...
Fairchild Semiconductor
1: $2.49
GRM21BR61E106KA73L
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 ...
Murata Electronics
1: $0.41
U.FL-R-SMT(10)
RF Connectors U.FL RECEPTACLE SMT GLD M CONT REEL
Hirose Connector
1: $1.39
CFM1501S
Linear and Switching Power Supplies 15W 85-264VAC ...
Cincon
1: $19.28
BLM21PG221SN1D
EMI Filter Beads, Chokes & Arrays 0805 220 OHM
Murata Electronics
1: $0.35
R60QR3220AA30K
Film Capacitors 1000vdc .22uF 10% Poly Wound 27.5m ...
Kemet
1: $3.00
MAX986EUK+T
Comparator ICs Single uPower Comparator
Maxim Integrated
1: $2.65
B72500D200A60
ESD Suppressors 0603 20Vdc 56pF Ceradiode CDS3C20G ...
EPCOS
1: $0.12
SN74AVC4T245RSVR
Translation - Voltage Levels 4B Dual-Supply Bus Xc ...
Texas Instruments
1: $0.82
LQG15HS5N1S02D
Fixed Inductors 5.1 NH .3%
Murata Electronics
1: $0.10
NCP5005SNT1G
LED Lighting Drivers ANA WHITE LED DRIVER
ON Semiconductor
1: $0.78
NC7SZ14M5X
Inverters UHS Inverter
Fairchild Semiconductor
1: $0.32
FM24CL04B-G
F-RAM 4Kb Serial I2C 3V FRAM
Cypress Semiconductor
1: $1.57
SFH 325 FA-3/4-Z
Phototransistors PHOTOTRANSISTOR
OSRAM Opto Semiconductors
1: $0.67
FDG8842CZ
MOSFET Q1:30V/Q2: -25V Cmpl PowerTrench MOSFET
Fairchild Semiconductor
1: $0.42
ULN2004ADR
Peripheral Drivers & Components - PCIs Hi-Vltg Hi- ...
Texas Instruments
1: $0.30
63860-1
Terminals TAB
TE Connectivity / AMP
1: $0.14
DF9A-11P-1V(22)
Board to Board & Mezzanine Connectors 1.0MM V SMT ...
Hirose Connector
1: $1.14
CPDQR5V0U
ESD Suppressors 1CH Unidirectional5V DFN ESD Suppr ...
Comchip Technology
1: $0.44


This product is also available in:
151682008 150426793 101980053