|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH2270R
Manufacturer Part #:

SFH 2270R

Manufacturer:

Description:
Ambient Light Sensors ALS Photodiode
Lifecycle:
New Product: New from this manufacturer.
Mouser Online Catalog Page 208, Mouser Online Catalog
PDF Page 208, PDF Catalog Page
SFH 2270R Datasheet SFH 2270R Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Ambient Light Sensors
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: Ambient Light Sensors
Mounting Style: SMD/SMT
Peak Wavelength: 560 nm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Fall Time: 6 us
Half Intensity Angle Degrees: 60 deg
Rise Time: 6 us
Type: High Precision Ambient Light Photodiode
Part # Aliases: Q65110A9911
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EK-TM4C123GXL Development Boards & Kits - ARM 722
TEMT6000X01 Ambient Light Sensors 17,446
SFH 5711-2/3-Z Ambient Light Sensors 16,188
TEPT4400 Ambient Light Sensors 20,656
ZTP-115M Infrared Detectors 449
06036D106MAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 242,921
LMT84LP Board Mount Temperature Sensors 3,514
TEPT5700 Ambient Light Sensors 4,945
LPR6235-253PMRB Coupled Inductors 557
Real Time Availability
Stock:
2,172 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.16
10:
$0.967
25:
$0.87
100:
$0.774
250:
$0.677
500:
$0.619
$0.581
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.513
$0.494
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

121728844 115506145 142336017 179002910 197847692 121159121 150426793 195346910 101980053 126916482 144949695 147914401 151682008 146259450