Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH206K
Manufacturer Part #:

SFH 206 K

Manufacturer:

Description: Photodiodes PHOTODIODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 32 V
Maximum Dark Current: 30 nA
Peak Wavelength: 850 nm
Rise Time: 20 ns
Fall Time: 20 ns
Half Intensity Angle Degrees: 60 deg
Package / Case: T-1 3/4
Dark Current: 2 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 4.2E-14 W/sqrt Hz
Packaging: Reel
Photocurrent: 800 uA
Power Dissipation: 150 mW
Responsivity: 0.62 A/W
Factory Pack Quantity: 1000
Part # Aliases: Q62702P0129
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
4,721 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   

Quantities greater than 4721 may be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.45
  10: $0.85
  25: $0.82
  50: $0.79
  100: $0.77
  200: $0.73
  500: $0.70
  1,000: $0.66

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
XMLCTW-A0-0000-00C3ACC02
High Power LEDs - Multi-Color RGB-White
Cree, Inc.
1: $11.77
SFH 4547
Infrared Emitters - High Power Infrared 940nm
OSRAM Opto Semiconductors
1: $0.72
SFH 4725S
Infrared Emitters - High Power Infrared 940nm OSLO ...
OSRAM Opto Semiconductors
1: $4.49
LM317T
Linear Regulators - Standard 1.2-37V Adj Positive ...
STMicroelectronics
1: $0.64
BSS138
MOSFET SOT-23 N-CH LOGIC
Fairchild Semiconductor
1: $0.20
TSL230RD
Light To Frequency & Light To Voltage Light to Fre ...
ams
1: $4.03
BPW34
Photodiodes 65 Degree 215mW
Vishay Semiconductors
1: $1.05
SFH 205 FA
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
BPW 34
Photodiodes PHOTODIODE T/H
OSRAM Opto Semiconductors
1: $1.20
MCP6002-I/SN
Operational Amplifiers - Op Amps Dual 1.8V 1MHz
Microchip Technology
1: $0.36
598-8110-107F
Standard LEDs - SMD Red Water Clr 80mcd 642nm
Dialight
1: $0.10
RASM722PX
DC Power Connectors RT ANG SU MT W/PLAS
Switchcraft
1: $1.68
BPW85C
Phototransistors NPN Phototransistor 70V 100mW 850 ...
Vishay Semiconductors
1: $0.38
SFH 4550
Infrared Emitters Infrared 850 nm HALF ANGLE +/-3D ...
OSRAM Opto Semiconductors
1: $0.53
SFH 203 P
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.42
DC10EWA
LED Displays & Accessories HI EFF RED DIFFUSED 10 ...
Kingbright
1: $2.06
291-10K-RC
Carbon Film Resistors - Through Hole 10Kohms 0.05
Xicon
1: $0.10
MV5454A
Standard LEDs - Through Hole T-1 3/4 LED GRN DIFF
Everlight
10000: $0.06
260-470-RC
Thick Film Resistors - SMD 1/10WATT 470OHMS 5%
Xicon
5000: $0.00


This product is also available in:
101980053 151682008 150426793