|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-SFH203PFA
Manufacturer Part #:

SFH 203 PFA

Manufacturer:

Description:
Photodiodes PHOTODIODE
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Product: PIN Photodiodes
Package / Case: T-1 3/4
Mounting Style: Through Hole
Peak Wavelength: 900 nm
Dark Current: 1 nA
Vr - Reverse Voltage: 50 V
Rise Time: 5 ns
Fall Time: 5 ns
Half Intensity Angle Degrees: 75 deg
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
If - Forward Current: 80 mA
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Bulk
Pd - Power Dissipation: 150 mW
Photocurrent: 6.2 uA
Responsivity: 0.59 A/W
Factory Pack Quantity: 1000
Part # Aliases: Q62702P0947
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4556P Infrared Emitters - High Power 8,593
SFH 4545 Infrared Emitters - High Power 58,388
SFH 229 FA Photodiodes 24,408
SFH 4550 Infrared Emitters - High Power 31,569
SFH 203 FA Photodiodes 8,474
QED123 Infrared Emitters 15,932
SFH 206 K Photodiodes 8,248
SFH 213 Photodiodes 6,229
SFH 229 Photodiodes 17,129
SFH 2701 Photodiodes 2,489
Real Time Availability
Stock:
11,489 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Pricing (USD)
1:
$0.51
10:
$0.412
25:
$0.396
50:
$0.386
100:
$0.373
250:
$0.355
500:
$0.342
$0.322
$0.314

To add to a project, please Log In.

121159121 146259450 115506145 126916482 144949695 151682008 179002910 101980053 142336017 150426793 195346910