Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-SFH203FA
Manufacturer Part #:

SFH 203 FA

Manufacturer:

Description: Photodiodes PHOTODIODE
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Photodiodes
RoHS: RoHS Compliant Details
Product: PIN Photodiodes
Reverse Voltage: 50 V
Maximum Dark Current: 5 nA
Peak Wavelength: 900 nm
Rise Time: 5 ns
Fall Time: 5 ns
Half Intensity Angle Degrees: 20 deg
Package / Case: T-1 3/4
Dark Current: 1 nA
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Noise Equivalent Power - NEP: 2.9E-14 W/sqrt Hz
Packaging: Bulk
Photocurrent: 50 uA
Power Dissipation: 150 mW
Responsivity: 0.59 A/W
Factory Pack Quantity: 1000
Part # Aliases: Q62702P0956
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
9,884 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.54
  10: $0.538
  25: $0.536
  50: $0.534
  100: $0.532
  200: $0.53
  500: $0.528
  1,000: $0.521
  2,000: $0.519

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
PS1240P02CT3
Audio Indicators & Alerts Round 12.2mmx3.5mm 4kHz ...
TDK
1: $0.79
LM386N-1/NOPB
Audio Amplifiers LOW VLTG AUDIO PWR AMP
Texas Instruments
1: $0.58
7BB-27-4L0
Audio Indicators & Alerts 20.0nF +/-30% 4.6kHz +/- ...
Murata Electronics
1: $1.43
SFH 213
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.14
SFH 484-2
Infrared Emitters Infrared 880nm HALF ANGLE +/-8DE ...
OSRAM Opto Semiconductors
1: $0.35
1N4004
Rectifiers Vr/400V Io/1A T/R
Fairchild Semiconductor
1: $0.09
SFH 229 FA
Photodiodes PHOTODIODE T1 (3mm)
OSRAM Opto Semiconductors
1: $0.92
1N4148TR
Diodes - General Purpose, Power, Switching 100V Io ...
Vishay Semiconductors
1: $0.08
IRL520PBF
MOSFET N-Chan 100V 9.2 Amp
Vishay/Siliconix
1: $1.05
NHD-0216K1Z-FL-YBW
LCD Character Display Modules & Accessories STN- Y ...
Newhaven Display
1: $10.50
1RRED
Switch Accessories 9 X 5MM RND CAP RED
E-Switch
1: $0.26
1RWHT
Switch Accessories 9 X 5 MM RND CAP WH
E-Switch
1: $0.22
BT169G,126
SCRs AMMORA SCR
NXP Semiconductors
1: $0.38
20-101-0522
System-On-Modules - SOM MICRO-CNTLR DAUG/BD
Rabbit Semiconductor
1: $79.00
SFH 203 P
Photodiodes PHOTODIODE
OSRAM Opto Semiconductors
1: $1.42
1546217-2
Barrier Terminal Blocks TERMI-BLOK PCB MOUNT 90 2P
TE Connectivity
1: $0.39
USV1H100MFD1TP
Aluminum Electrolytic Capacitors - Leaded 10UF 50V ...
Nichicon
1: $0.34
68002-216HLF
Headers & Wire Housings 16P SR UNSHRD HRD .38 GOLD ...
FCI
1: $0.69
3362U-1-103LF
Trimmer Resistors - Through Hole 1/4"SQ 10KOHMS 10 ...
Bourns
1: $1.02
EL-PT204-6B
Phototransistors Phototransistor
Everlight
1: $0.15


This product is also available in:
151682008 150426793 101980053