|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LWMVSGAZBZJKPLZ4
Manufacturer Part #:

LW MVSG-AZBZ-JKPL-Z486

Manufacturer:

Description:
Standard LEDs - SMD White
Mouser Online Catalog Page 182, Mouser Online Catalog
PDF Page 182, PDF Catalog Page
LW MVSG-AZBZ-JKPL-Z486 Datasheet LW MVSG-AZBZ-JKPL-Z486 Datasheet
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Package / Case: SMD-2
LED Size: 2 mm x 1.8 mm x 1.3 mm
Wavelength/Color Temperature: 5600 K
Luminous Intensity: 1.5 cd
Lens Color/Style: Colored, Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.05 V
Viewing Angle: 120 deg
Series: Mini TOPLED
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Part # Aliases: Q65111A4087
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LW M67C-T2U2-JKPL-1-20-R18-Z Standard LEDs - SMD 14,575
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 7,690
FT232RL-REEL USB Interface IC 132,277
ATMEGA2560-16AU 8-bit Microcontrollers - MCU 596
ATMEGA328P-AU 8-bit Microcontrollers - MCU 6,512
ATMEGA328P-MU 8-bit Microcontrollers - MCU 14,888
ADE7758ARWZRL Data Acquisition ADCs/DACs - Specialized 1,536
KSC341J LFS Tactile Switches 2,663
SKSTAAE010 Tactile Switches 4,988
FA-238 24.0000MB-C3 Crystals 2,252
Real Time Availability
Stock:
4,140 Can Ship Immediately

On Order:
0

Factory Lead-Time:
6 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.68
10:
$0.562
25:
$0.506
100:
$0.45
250:
$0.394
500:
$0.36
$0.338
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.299
$0.288
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

157208427 165003213 127203473 146259450 160319106 181848325 101980053 110967980 113797795 151682008 164636709 101510740 167751172 168527666 169091142 176550995 176730048 108192316 121159121 135275941