Contact Mouser (USA)  (800) 346-6873     |     Feedback         
    
Cart  
 |    Change Country  Change Location  USD
 
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
Not Assigned
Manufacturer Part #:

LW M67C-T2U2-JKPL

Manufacturer:

Description:
Standard LEDs - SMD White
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
Brand: OSRAM Opto Semiconductors
Package / Case: SMD-2
LED Size: 2 mm x 1.4 mm x 1.3 mm
Illumination Color: Cool White
Wavelength/Color Temperature: -
Lens Color/Style: Tinted, Diffused
Forward Current: 20 mA
Forward Voltage: 3.2 V
Luminous Intensity: 355 mcd
Viewing Angle: 120 deg
Series: Mini TOPLED
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Part # Aliases: Q65111A3640
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Pricing (USD)


This product is also available in:
000000001