Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LVW5AMJYKY25Z
Manufacturer Part #:

LV W5AM-JYKY-25-Z

Manufacturer:

Description: High Power LEDs - Single Color Verde Green
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 505 nm
Luminous Intensity: 26100 mcd
Luminous Flux/Radiant Flux: 52000 mlm to 97000 mlm
Forward Current: 350 mA
Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Packaging: Reel
Lens Color/Style: Clear
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 1200
Viewing Angle: 170 deg
Part # Aliases: Q65110A9063
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Similar Product
Manufacturer:

OSRAM Opto Semiconductors

Manufacturer Part #:
Description:
High Power LEDs - Single Color Verde Green
Lifecycle:
New Product: New from this manufacturer.

Compare With Current Part
Customers Who Bought This Item Also Bought
803268
Thermal Substrates - MCPCB 36-UP STAR ARRAY OSRAM ...
Bergquist Company
1: $22.00
803128
Thermal Substrates - MCPCB 1-UP INDV STAR OSRAM DR ...
Bergquist Company
1: $1.11
GW DASPA1.EC-HPHR-5H7I-1
High Power LEDs - White White 5000K 84 CRI, 31.9lm
OSRAM Opto Semiconductors
1: $0.61
LR W5AM-HZJZ-1-Z
High Power LEDs - Single Color Red, 625nm 170 Degr ...
OSRAM Opto Semiconductors
1: $3.39
VLWTG9900
Standard LEDs - Through Hole Green Clear Non-Diff
Vishay Semiconductors
1: $1.09
VLWTG9600
Standard LEDs - Through Hole Green Clear Non-Diff
Vishay
1: $1.03
12BH003-GR
Battery Holders, Snaps & Contacts 20MM PC COIN CEL ...
Eagle Plastic Devices
1: $0.38
LB W5SN-GZJX-35-Z
High Power LEDs - Single Color Blue, 470nm 120 Deg ...
OSRAM Opto Semiconductors
1: $5.79
ASMT-JC11-NST01
High Power LEDs - Single Color Cyan 1 Watt
Avago Technologies
1: $3.98
O-002
LED Lighting Lenses OSRAM Golden Dragon Very Narro ...
DBM Reflex
1: $2.26
P6KE6.8CA
TVS Diodes - Transient Voltage Suppressors 5.8Vso ...
Littelfuse
1: $0.49
LUW W5AM-LXLY-6P7R-Z
High Power LEDs - White Ultra White 6500K
OSRAM Opto Semiconductors
1: $7.53
LB W5AM-GYHY-25-Z
High Power LEDs - Single Color Blue 470nm
OSRAM Opto Semiconductors
1: $2.79
1217
Cable Mounting & Accessories SR 6N-4
Heyco
1: $0.16
12BH002-GR
Battery Holders, Snaps & Contacts 20MM SM COIN CEL ...
Eagle Plastic Devices
1: $0.38
CW2400
Chemicals .25OZ SILVER EPOXY
Chemtronics
1: $111.66
DME2P68K-F
Film Capacitors DME 250V.68
Cornell Dubilier
1: $1.08
LCW W5AM-KXKZ-4L8N-Z
High Power LEDs - White Warm White
OSRAM Opto Semiconductors
1: $7.38
EL-264-7UYC/S530-A4
Standard LEDs - Through Hole Yellow Water Clear 58 ...
Everlight
1: $0.16
LT W5AM-JYKZ-36-Z
High Power LEDs - Single Color True Green, 528nm 1 ...
OSRAM Opto Semiconductors
1: $4.69

151682008 176730048 152078465 101980053 154609999 160319106 176550995