|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWW5AMKYLX6P7QZ
Manufacturer Part #:

LUW W5AM-KYLX-6P7Q-Z

Manufacturer:

Description:
High Power LEDs - White Ultra White, 6500K 170 Degrees, 350mA
Lifecycle:
Obsolete
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 112 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 22 cd
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 170 deg
Vf - Forward Voltage: 3.2 V
Mounting Style: SMD/SMT
Series: Golden Dragon Plus
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.8 mm
LED Size: 7 mm x 6 mm x 2.8 mm
Length: 7 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 200
Width: 6 mm
Part # Aliases: Q65110A7564
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
803128 Thermal Substrates - MCPCB 373
803268 Thermal Substrates - MCPCB 1
Real Time Availability
Not Available
Pricing (USD)

153312617 138220973 182978565 149447815 104987308 180972660 179015475 188553036 110971007 192105543 128052648 147892760 158281889 185210619 192011303 172586818 112991765 158181116 194192284 181595329 106518926 125888797 159611395 128338742 119124957 176550995 176730048 151682008 160319106 190546568 101980053 138077106