|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWJNSHECTP5C8E1
Manufacturer Part #:

LUW JNSH.EC-BTCP-5C8E-1

Manufacturer:

Description:
Standard LEDs - SMD White 6500K, 85 CRI Duris E3
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Cool White
Package / Case: SMD-2
LED Size: 3 mm x 1.4 mm x 1.2 mm
Wavelength/Color Temperature: 6500 K
Luminous Intensity: 2400 mcd
Lens Color/Style: Tinted, Diffused
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.05 V
Viewing Angle: 110 deg
Series: DURIS E 3
Packaging: Reel
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 2000
Part # Aliases: Q65111A4626
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LCW JNSH.PC-CPCR-5L7N-1 Standard LEDs - SMD 7,690
LCW JNSH.PC-CPCR-5H7I-1 Standard LEDs - SMD 46,431
LUW JNSH.EC-BTCP-5F7G-1-20-R18 Standard LEDs - SMD 4,147
STM32F405RGT6 ARM Microcontrollers - MCU 3,136
LR T68F-U1AA-1-1-Z Standard LEDs - SMD 230,628
LNK362DN-TL AC/DC Converters 1,256
LCW JNSH.PC-BUCQ-5H7I-1 Standard LEDs - SMD 219
LCW JNSH.EC-BTCP-5L7N-1 Standard LEDs - SMD 3,123
158301227 Standard LEDs - SMD 1,659
Real Time Availability
Stock:
29,298 Can Ship Immediately

On Order:
0

Factory Lead-Time:
2 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.12
10:
$0.096
25:
$0.087
100:
$0.077
250:
$0.068
500:
$0.062
$0.058
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2000
To purchase full reel, order in multiples of 2000:
$0.052
$0.05
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

115497825 101510740 110967980 113797795 131323772 146259450 160319106 168527666 176550995 176730048 101980053 151682008 164636709 108192316 121159121 135275941 127203473 165003213 167751172 169091142 181848325