|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LUWCR7PLRLTHPHR1
Manufacturer Part #:

LUW CR7P-LRLT-HPHR-1

Manufacturer:

Description:
High Power LEDs - White Ultra White OSLON SSL
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Color Temperature: 6500 K
Luminous Flux/Radiant Flux: 130 lm
Color Rendering Index - CRI: 70
Luminous Intensity: 76 cd
Illumination Color: Cool White
If - Forward Current: 350 mA
Viewing Angle: 80 deg
Vf - Forward Voltage: 3.1 V
Mounting Style: SMD/SMT
Series: OSLON SSL 80
Packaging: Reel
Package / Case: SMD-2
Features: -
Height: 2.23 mm
LED Size: 3 mm x 3 mm x 2.23 mm
Length: 3 mm
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Width: 3 mm
Part # Aliases: Q65111A4269
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GW PSLRS1.EC-LPLR-5U8X-1-150-R18 High Power LEDs - White 11,197
BLE112-E-v1 Bluetooth / 802.15.1 Modules 1,609
CP2103-GM I/O Controller Interface IC 2,776
0437008.WR Surface Mount Fuses 3,770
NCP18XH103J03RB NTC Thermistors 64,120
LD CQ7P-2U3U-W5-1 High Power LEDs - Single Color 2,556
BSS223PWH6327XTSA1 MOSFET 9,251
LR CP7P-JSJU-1 High Power LEDs - Single Color 1,436
FP11047_LISA2-RS-PIN LED Lighting Lenses Assemblies 67
Real Time Availability
Stock:
1,217 Can Ship Immediately

On Order:

Factory Lead-Time:
5 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$2.10
10:
$1.75
25:
$1.57
100:
$1.40
250:
$1.22
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
600:
$1.05
$0.933
$0.896
$0.854
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

101980053 151682008 141444002 146259450 160319106 176550995 176730048 102257279 121159121 138077106 164209255 190546568