Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LUWC9EPN4N6EGZ
Manufacturer Part #:

LUW C9EP-N4N6-EG-Z

Manufacturer:

Description: High Power LEDs - White Ultra White
Lifecycle: Obsolete
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - White
RoHS: RoHS Compliant Details
Illumination Color: Cool White
Color Temperature: 6500 K
Luminous Flux: 84 lm
Viewing Angle: 120 deg
Forward Current: 500 mA
Forward Voltage: 3.4 V
Mounting Style: SMD/SMT
Packaging: Reel
Height: 0.85 mm
Length: 2.2 mm
Lens Color/Style: Diffused
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 4000
Width: 1.75 mm
Part # Aliases: Q65110A7878
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Not Available
Pricing (USD)
Customers Who Bought This Item Also Bought
LP3878SD-ADJ/NOPB
Low Dropout Regulators - LDO Micropower 800mA Low ...
Texas Instruments
1: $1.97
C8051F340-GQ
8-bit Microcontrollers - MCU 48 MIPS 64KB 10ADC
Silicon Labs
1: $7.76
901-144-8RFX
RF Connectors VERTICAL PCB JACK GOLD PLATED BRASS
Amphenol RF
1: $3.47
C1005X5R0J475K
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
TDK
1: $0.53
EVQ-Q2K03W
Tactile Switches 1.3NF 6.5x6.0x3.1mm
Panasonic Electronic Components
1: $0.38
PCA9517DP,118
Translation - Voltage Levels I2C BUS REPEATER
NXP Semiconductors
1: $0.98
111-2223-001
Test Plugs & Test Jacks BINDING POST NICKEL
Johnson / Emerson Connectivity Solutions
1: $2.20
GRM033R60J104KE19D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 ...
Murata Electronics
1: $0.10
5000
Test Points TEST POINT RED
Keystone Electronics
1: $0.45
LMK063BJ104KP-F
Multilayer Ceramic Capacitors MLCC - SMD/SMT CAP M ...
Taiyo Yuden
1: $0.33
SN74LVC1T45YZPR
Translation - Voltage Levels Single-Bit Dl-Supply ...
Texas Instruments
1: $0.62
SST25VF032B-66-4I-S2AF
Flash 32M (4Mx8) 66MHz 2.7-3.6V Industrial
Microchip Technology
1: $2.22
2205
Standoffs & Spacers HEX .250X1.00 ALUM
Keystone Electronics
1: $0.52
TLMY1100-GS08
Standard LEDs - SMD Yellow Non-Diffused 63mcd(typ) ...
Vishay Semiconductors
1: $0.36
TLMG1100-GS08
Standard LEDs - SMD Green Non-Diffused
Vishay Semiconductors
1: $0.36
ELJ-FA470KF
Fixed Inductors 47uH 10%
Panasonic Electronic Components
1: $0.27
24LC00T-I/OT
EEPROM 16byte 128kb 1.8V
Microchip Technology
1: $0.23
GRM1555C1H470FZ01D
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 ...
Murata Electronics
1: $0.10
281271-1
Headers & Wire Housings 10P 2.54 mm Pin Male
TE Connectivity / AMP
1: $1.33
CRCW020122R0JNED
Thick Film Resistors - SMD 1/20watt 22ohms 5% 200p ...
Vishay/Dale
1: $0.37

176550995 119124957 101980053 138077106 120386423 129877108 176730048 102257279 160548871 190546568 151682008 119153222 133973724 160319106