|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
720-LTY8SGV2AB36
Manufacturer Part #:

LT Y8SG-V2AB-36

Manufacturer:

Description:
Standard LEDs - SMD True Green
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
Brand: OSRAM Opto Semiconductors
Illumination Color: Green
Package / Case: Side Looker
LED Size: 2.3 mm x 1.3 mm x 1.2 mm
Orientation: Side View
Wavelength/Color Temperature: 528 nm
Luminous Intensity: 710 mcd
Lens Color/Style: Water Clear
If - Forward Current: 20 mA
Vf - Forward Voltage: 3.2 V
Viewing Angle: 120 deg
Series: Micro SIDELED
Packaging: Reel
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Factory Pack Quantity: 3000
Part # Aliases: Q65111A4599
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SFH 4050-Z Infrared Emitters 20,970
LW Y1SG-BFCF-GKJM-1-Z Standard LEDs - SMD 47,378
LW A67C-T2U2-5K8L-Z Standard LEDs - SMD 1,702
LW Y87C-T1U1-3K8L-Z Standard LEDs - SMD 4,193
LW Y8SG-V1AA-3K6L-Z Standard LEDs - SMD 5,982
LS Y876-P2S1-1-Z Standard LEDs - SMD 4,333
LS Y876-Q2S1-1-Z Standard LEDs - SMD 8,459
LW A6SG-V2BA-JKPL-ZI Standard LEDs - SMD 1,805
53375-1010 Headers & Wire Housings 1,212
LY Y876-Q2T1-26-Z Standard LEDs - SMD 10,412
Real Time Availability
Stock:
9,837 Can Ship Immediately

On Order:
0

Factory Lead-Time:


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$0.76
10:
$0.635
25:
$0.571
100:
$0.508
250:
$0.445
500:
$0.407
$0.381
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
$0.338
$0.325
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

110967980 113797795 127203473 151682008 101510740 167751172 168527666 176730048 108192316 121159121 135275941 146259450 160319106 176550995 101980053 128766445 169091142