Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LTP4SGV1AB36FZ
Manufacturer Part #:

LT P4SG-V1AB-36-F-Z

Manufacturer:

Description: Standard LEDs - SMD True Green, 528nm 1800mcd, 20mA
Silverlight Page 163, Mouser Enhanced Catalog
PDF Page 163, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: Standard LEDs - SMD
RoHS: RoHS Compliant Details
LED Size: 1.9 mm
Illumination Color: Green
Wavelength/Color Temperature: 528 nm
Lens Color/Style: Water Clear
Luminous Intensity: 710 mcd to 1800 mcd
Viewing Angle: 120 deg
Packaging: Reel
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 3000
Part # Aliases: Q65110A6029
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
0

On Order: 15744 View Delivery Dates  

Factory Lead-Time: 8 Weeks  


Manufacturing delays have been reported on this product.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.85
  25: $0.80
  50: $0.75
  100: $0.68
  200: $0.60
  500: $0.54
  1,000: $0.51
  2,000: $0.477
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.477
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
FT232RQ-REEL
USB Interface IC USB to Serial UART Enhanced IC QF ...
FTDI
1: $4.50
CP2102-GM
I/O Controller Interface IC USB to UART Bdg Chip
Silicon Labs
1: $2.75
SN65HVD3082EDR
RS-485 Interface IC Low-Power RS-485 Transceiver
Texas Instruments
1: $2.19
ULN2803ADWR
Transistors Darlington TRANSISTOR ARRAYS
Texas Instruments
1: $0.62
CP2102-GMR
I/O Controller Interface IC USB-TO-UART BRIDGE
Silicon Labs
1: $2.75
ATTINY2313-20SU
8-bit Microcontrollers - MCU 2kB Flash 0.128kB EEP ...
Atmel
1: $2.56
C1206C107M9PACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3vo ...
Kemet
1: $1.65
132134
RF Connectors SMA STRAIGHT PCB RECEPTACLE
Amphenol Connex
1: $3.15
LW P4SG-V2AB-JKPL-1-ZI
Standard LEDs - SMD White 5600K
OSRAM Opto Semiconductors
1: $0.81
PGB1010603MR
ESD Suppressors 0603 24VDC .06pF
Littelfuse
1: $0.31
LR P47F-U2AB-1-1-Z
Standard LEDs - SMD Red, 625nm 1800mcd, 30mA
OSRAM Opto Semiconductors
1: $0.38
LT A6SG-V1AB-36-Z
Standard LEDs - SMD True Green, 528nm 1255mcd, 20m ...
OSRAM Opto Semiconductors
1: $1.03
EEE-HD1E101AP
Aluminum Electrolytic Capacitors - SMD 100UF 25V E ...
Panasonic Electronic Components
1: $0.82
LM2575D2T-5G
DC/DC Switching Regulators 5V 1A Buck PWM
ON Semiconductor
1: $2.32
LA P47F-V2BB-24-1-Z
Standard LEDs - SMD Amber, 617nm 2800mcd, 30mA
OSRAM Opto Semiconductors
1: $0.42
SKHUBHE010
Tactile Switches 6.2x6.5x3.1mm 160gf
ALPS
1: $0.92
LY P47F-U2AB-36-1-Z
Standard LEDs - SMD Yellow, 590nm 1800mcd, 30mA
OSRAM Opto Semiconductors
1: $0.42
LB P4SG-S2U1-35
Standard LEDs - SMD Blue 470nm
OSRAM Opto Semiconductors
1: $0.99
LS P47F-U1AA-1-1-Z
Standard LEDs - SMD Super Red, 633nm 1400mcd, 30mA
OSRAM Opto Semiconductors
1: $0.38
1598BBK
Enclosures, Boxes, & Cases 5.28X5.31X1.96
Hammond Manufacturing
1: $11.51

167751172 176730048 151682008 128766445 193616221 180827717 127203473 108795724 139584983 192847378 135257025 160319106 101510740 176212614 157914060 176550995 123763769 101980053 108192316