Contact Mouser (USA)  (800) 346-6873     |     Feedback  
View Cart     |     Change Location  USD
United States United States

Please confirm your currency selection:

US Dollars

Mouser Part #:
720-LTCN5MGAHB251Z
Manufacturer Part #:

LT CN5M-GAHB-25-1-Z

Manufacturer:

Description: High Power LEDs - Single Color True Green 1/2 Watt
Lifecycle: New Technology: Cutting edge technology for the newest designs.
Silverlight Page 118, Mouser Enhanced Catalog
PDF Page 118, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: Osram Opto Semiconductor
Product Category: High Power LEDs - Single Color
RoHS: RoHS Compliant Details
Illumination Color: Green
Wavelength: 528 nm
Luminous Intensity: 22500 mcd
Luminous Flux/Radiant Flux: 45 lm
Forward Current: 140 mA
Forward Voltage: 3.3 V
Mounting Style: SMD/SMT
Power Rating: 0.5 W
Packaging: Reel
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Factory Pack Quantity: 600
Tradename: Oslon SX
Viewing Angle: 60 deg
Part # Aliases: Q65110A9086
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
8 Can Ship Immediately

On Order: 0  

Factory Lead-Time:   


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.78
  10: $0.774
  50: $0.769
  100: $0.764
  200: $0.76
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 600
To purchase full reel, order in multiples of 600:
  600: $0.756
  1,000: $0.752
  2,000: $0.749
  4,000: $0.748
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.
Customers Who Bought This Item Also Bought
LL01ZZ-FL60L
LED Lighting Lenses Single Lens 22x10.6 60 deg
LedLink Optics
1: $1.69
LL01ZZ-FL40L
LED Lighting Lenses Single Lens 22x10.6 40 deg
LedLink Optics
1: $1.69
LL01ZZ-EX60L
LED Lighting Lenses Single Lens 21x9.3 60 deg
LedLink Optics
1: $1.62
LL01ZZ-EX40L
LED Lighting Lenses Single Lens 21x9.3 40 deg
LedLink Optics
1: $1.62
LL01OS-AX40L
LED Lighting Lenses Single Lens 21.5x11.5 40 deg
LedLink Optics
1: $1.62
LL01ED-AJ40L
LED Lighting Lenses Color Mixing Lens 28.8x19.8 40 ...
LedLink Optics
1: $2.53
LL01CR-FT60135L
LED Lighting Lenses Street Lighting Lens 18x9.3x7 ...
LedLink Optics
1: $1.69
LL01CR-DG40L
LED Lighting Lenses Single Lens 28.8x16.5 40 deg
LedLink Optics
1: $2.53
LL01CR-BR40L
LED Lighting Lenses Single Lens 19.6x12.5 40 deg
LedLink Optics
1: $1.62
LL12ED-AG45L
LED Lighting Lenses 12in1 Lens 122x13.5 45 deg
LedLink Optics
1: $15.02
LL09ED-GK40L
LED Lighting Lenses 9in1 Lens 67x10.8 40 deg
LedLink Optics
1: $6.34
LL07ED-GK60L
LED Lighting Lenses 7in1 Lens 47x10.7 60 deg
LedLink Optics
1: $5.52
LL06ED-AE25L
LED Lighting Lenses 6in1 Lens 73.2x13.5 25 deg
LedLink Optics
1: $6.92
LL04LU-DO25L
LED Lighting Lenses 4in1 Lens 35x10.4 25 deg
LedLink Optics
1: $3.25
LL03LU-DO15L
LED Lighting Lenses 3in1 Lens 35x10.6 15 deg
LedLink Optics
1: $2.89
LL03ED-GK60L
LED Lighting Lenses 3in1 Lens 33.2x10.3 60 deg
LedLink Optics
1: $3.25
LL01OS-CB15L
LED Lighting Lenses Single Lens 25.6x10 15 deg
LedLink Optics
1: $1.69
LL01ED-FM38L
LED Lighting Lenses Single Lens 19.19x10.6 38 deg
LedLink Optics
1: $1.62
LL01CR-DG30L
LED Lighting Lenses Single Lens 28.8x16.5 30 deg
LedLink Optics
1: $2.53
LL01CR-BR30L
LED Lighting Lenses Single Lens 19.6x12.5 30 deg
LedLink Optics
1: $1.62

176550995 151682008 160319106 154609999 176730048 176331277 101980053 152078465 131708014 146161179 191608232 102310342 128338742